Broadcom HFBR-2404Z technical specifications.
| Application(s) | ETHERNET |
| Package/Case | SMA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2404Z to view detailed technical specifications.
No datasheet is available for this part.