Broadcom HFBR-2414 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Wavelength | 820nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-2414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
