
The HFBR-2414TZ is a 5Mbps Ethernet transceiver from Broadcom. It operates at a nominal supply voltage of 5V and has a maximum operating temperature range of -40°C to 85°C. This device is designed for use in through hole mounting applications. The transceiver has a nominal operating wavelength of 820nm and is lead free.
Broadcom HFBR-2414TZ technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 6.2mA |
| Operating Supply Voltage | 5.25V |
| Operating Wavelength-Nom | 820nm |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HFBR-24xxZ |
| Supply Voltage-Nom | 5V |
| Wavelength | 820nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2414TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
