
Optical transceiver for Ethernet applications, operating at a 5Mbps data rate with an 820nm wavelength. Features a 3.3ns fall time and a maximum output current of 25mA. Designed for through-hole mounting, this component operates within a supply voltage range of -500mV to 7V, with a typical operating voltage of 5V. It functions across an extended temperature range from -40°C to 85°C.
Broadcom HFBR-24E2Z technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 5Mbps |
| Fall Time | 3.3ns |
| Height | 10.38mm |
| Lead Free | Lead Free |
| Length | 28.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 820nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-24E2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
