
Fiber optic transceiver receiver featuring a 660nm wavelength and 5Mbps data rate. Designed for through-hole mounting with a snap-in mechanism, this component operates from a 5V supply with a typical 3.5mA current draw. It offers a wide operating temperature range from -40°C to 85°C.
Broadcom HFBR-2531ETZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | Versatile Link |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2531ETZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.