
The HFBR-2542ETZ is a 660nm transceiver with a maximum operating temperature range of -40°C to 85°C. It operates at 5V with a supply current of 3.5mA. The device is packaged in a ROHS compliant, plastic package and is available in quantities of 160. The HFBR-2542ETZ is RoHS compliant and is suitable for use in fiber optic applications.
Broadcom HFBR-2542ETZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Versatile Link |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-2542ETZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
