Broadcom HFBR-3810MSZ technical specifications.
| Data Rate | 10Mbps |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 27mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 13V |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-3810MSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
