
The HFBR-3810Z is a 10Mbps transceiver with a nominal supply current of 27mA and an operating supply voltage of 5V. It has a maximum operating temperature range of -40°C to 85°C and is available in a through hole package. The device is RoHS compliant and has a reverse voltage of 13V. It is designed for use in fiber optic applications and is manufactured by Broadcom.
Broadcom HFBR-3810Z technical specifications.
| Data Rate | 10Mbps |
| Fall Time | 20ns |
| Forward Current | 60mA |
| Height | 7.11mm |
| Length | 31.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 27mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 13V |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-3810Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
