Broadcom HFBR-4506Z technical specifications.
| Body Material | Polyester, Thermoplastic, Plastic |
| Color | Beige, White |
| Fiber Cladding Diameter | 1000um |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4506Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
