Broadcom HFBR-4515 technical specifications.
| Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Package Quantity | 500 |
| Packaging | Bulk |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.