Broadcom HFBR-4516B technical specifications.
| Type | POF |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Fiber Cable Type | Duplex |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom HFBR-4516B to view detailed technical specifications.
No datasheet is available for this part.