Broadcom HFBR-4521Z technical specifications.
| Body Material | Plastic |
| Color | Black |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4521Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
