Broadcom HFBR-4526Z technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-4526Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
