Transceiver, 770nm Min, 860nm Max, SC Connector, Board/panel Mount
Broadcom HFBR-53A5VEM technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-53A5VEM to view detailed technical specifications.
No datasheet is available for this part.