Broadcom HFBR-53A5VEMZ technical specifications.
| Application(s) | ETHERNET |
| Package/Case | SIP |
| Data Rate | 1.25Gbps |
| Fall Time | 0.26ns |
| Height | 9.8mm |
| Length | 39.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Output Current | 1mA |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-53A5VEMZ to view detailed technical specifications.
No datasheet is available for this part.
