Broadcom HFBR-5760ALP technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 57.8 |
| Package Width (mm) | 13.8 |
| Package Height (mm) | 13 |
| Pin Pitch (mm) | 0.8 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Peak Wavelength | 1308/1380(Max)nm |
| Emitter Type | LED |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-5760ALP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.