Broadcom HFBR-57E0L-YYY technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom HFBR-57E0L-YYY to view detailed technical specifications.
No datasheet is available for this part.