
3.3V optical fiber transceiver for SONET applications, operating at a nominal wavelength of 1300nm. Features a 50mA output current and a fast 260ps fall time. This pluggable, snap-in component is housed in a 20-pin package with dimensions of 57.8mm (L) x 13.8mm (W) x 13mm (H). Operates within a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Broadcom HFBR-57E0PZ technical specifications.
| Application(s) | SONET |
| Fall Time | 260ps |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Pluggable, Snap in, Panel |
| Operating Supply Voltage | 3.3V |
| Operating Wavelength-Nom | 1300nm |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Wavelength | 1300nm |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-57E0PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
