Broadcom HFBR-5961AGZ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-5961AGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
