
10-pin DIP transceiver with connector for multi-mode fiber optics. Features LED emitter type with peak wavelengths of 1308/1380 nm. Operates within a supply voltage range of 2.97 V to 3.63 V, with a typical of 3.3 V. Extended operating temperature range from -40 °C to 85 °C. Jitter specifications are 0.4/0.3 ns. Package dimensions are 48.19 mm length, 13.59 mm width, and 11.84 mm height, with snap-fit panel mounting.
Broadcom HFBR-5961ALZ technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP With Connector |
| Package Description | Dual In Line Package With Connector |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 48.19 |
| Package Width (mm) | 13.59(Max) |
| Package Height (mm) | 11.84 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Peak Wavelength | 1308/1380(Max)nm |
| Emitter Type | LED |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Jitter | 0.4/0.3ns |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.5.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-5961ALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.