
1.25Gbps optical fiber transceiver, operating at 1300nm wavelength. Features a 3.3V operating supply voltage, with a range of 2.97V to 3.63V. Supports a maximum output current of 50mA. Designed for through-hole, panel mounting and is RoHS compliant. Operates across a temperature range of -40°C to 85°C.
Broadcom HFBR-5963ALZ technical specifications.
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole, Panel |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-5963ALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
