Broadcom HFBR-59L1AGEZ technical specifications.
| Package/Case | Module |
| Data Rate | 1250Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5mA |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-59L1AGEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.