
Broadcom HFBR-59M5L technical specifications.
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-59M5L to view detailed technical specifications.
No datasheet is available for this part.
