Broadcom HFBR-7924E technical specifications.
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 41.47 |
| Package Width (mm) | 17.5 |
| Package Height (mm) | 16 |
| Type | TX/RX |
| Maximum Data Rate | 2.7GBd |
| Peak Wavelength | 850/860(Max)nm |
| Emitter Type | VCSEL laser |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Jitter | 0.045ns |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b.5.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-7924E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.