Broadcom HFBR-CUS100Z technical specifications.
| Package/Case | 100 |
| Length | 100m |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-CUS100Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.