Broadcom HFBR-EUD500Z technical specifications.
| Package/Case | Module |
| Color | Black |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Length | 500m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.2mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-EUD500Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
