
This 100m single-mode fiber optic cable features a black PE jacket and operates within a temperature range of -55°C to 85°C. It is RoHS compliant and suitable for use in various applications. The cable has an outside diameter of 1mm and is available in a package quantity of 1.
Broadcom HFBR-EUS100 technical specifications.
| Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 100m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HFBR |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-EUS100 to view detailed technical specifications.
No datasheet is available for this part.
