Fiber Optic Connectors 100 MTR UNCONN PLAST CABLE RoHS
Broadcom HFBR-PUD100Z technical specifications.
| Body Material | Plastic |
| Package/Case | 100 |
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Series | HFBR |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-PUD100Z to view detailed technical specifications.
No datasheet is available for this part.