Fiber Optic Connectors Grey POF Duplex 500 Mtrs Unconnec
Broadcom HFBR-PUD500 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Mount | Cable |
| Package Quantity | 1 |
| Series | HFBR |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-PUD500 to view detailed technical specifications.
No datasheet is available for this part.