Broadcom HFBR-QUS500 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Mount | Cable |
| Package Quantity | 1 |
| Series | HFBR |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-QUS500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.