
Fiber optic cable assembly featuring simplex POF to simplex POF connectivity. This 1-meter black cable assembly utilizes PE insulation and jacket material, with a 2.2mm outside diameter. Operating within a temperature range of -55°C to 85°C, it is RoHS compliant.
Broadcom HFBR-RLS001Z technical specifications.
| Color | Black |
| Connectors Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Length | 1m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 2.2mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Color | Black |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RLS001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
