
Broadcom HFBR-RMD003 technical specifications.
| Color | Black |
| Jacket Material | PE |
| Length | 3m |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HFBR |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RMD003 to view detailed technical specifications.
No datasheet is available for this part.
