Broadcom HFBR-RMD010 technical specifications.
| Color | Black |
| Jacket Material | PE |
| Length | 10m |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HFBR |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-RMD010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.