
Broadcom HFBR-RNS005 technical specifications.
| Color | Black |
| Connectors Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 16.4foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HFBR |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.09inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RNS005 to view detailed technical specifications.
No datasheet is available for this part.
