Broadcom HFBR-RSD001Z technical specifications.
| Connectors Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HFBR |
| Wire/Cable Color | Black |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RSD001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.