Broadcom HFBR-RSD002Z technical specifications.
| Cable Length (m) | 2 |
| Connector Type A | POF |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8544700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HFBR-RSD002Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.