Broadcom HFBR-RTD001Z technical specifications.
| Color | Black |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Insulation Material | PE |
| Jacket Material | PE |
| Length | 1m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 2.2mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFBR |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR-RTD001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.