
Broadcom HFBR-RWS002 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Insulation Material | PE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HFBR |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR-RWS002 to view detailed technical specifications.
No datasheet is available for this part.
