
Broadcom HFBR1412TM technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Wavelength | 820nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFBR1412TM to view detailed technical specifications.
No datasheet is available for this part.
