
Broadcom HFBR779B technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFBR779B to view detailed technical specifications.
No datasheet is available for this part.
