
The HFCT-53D5FMZ is a 1300nm transceiver from Broadcom, operating within a 5V supply voltage and capable of 50mA of output current. It is packaged in a SIP format and is designed to function within a temperature range of 0-70°C. The device is RoHS compliant, indicating its adherence to lead-free regulations.
Broadcom HFCT-53D5FMZ technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-53D5FMZ to view detailed technical specifications.
No datasheet is available for this part.