
Broadcom HFCT-5911QTLZ technical specifications.
| Package/Case | Module |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tray |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-5911QTLZ to view detailed technical specifications.
No datasheet is available for this part.
