
The HFCT-5951NLZ is a transceiver with a maximum data rate of 622Mbps, operating within a temperature range of 0°C to 70°C. It is powered by a 3.3V supply voltage and can handle a maximum output current of 50mA. The device is packaged in a tray with 10 units per package and is compliant with RoHS regulations. It operates at a wavelength of 1300nm.
Broadcom HFCT-5951NLZ technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-5951NLZ to view detailed technical specifications.
No datasheet is available for this part.