
The HFCT-5952NGZ is a transceiver with a maximum data rate of 622Mbps, operating at a supply voltage of 3.3V and maximum output current of 50mA. It is designed to operate within a temperature range of 0-70°C and is compliant with RoHS regulations. The transceiver is packaged in a tray with 10 units per package, and is used in fiber optic applications.
Broadcom HFCT-5952NGZ technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-5952NGZ to view detailed technical specifications.
No datasheet is available for this part.
