The HFCT-5952TLZ is a transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has a maximum output current of 50mA. The device is RoHS compliant and packaged in a tray with 10 units. It supports data rates of up to 622Mbps and is designed for use with 1300nm wavelength applications.
Broadcom HFCT-5952TLZ technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-5952TLZ to view detailed technical specifications.
No datasheet is available for this part.
