
The HFCT-5953ATL is a 622Mbps transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a maximum output current of 50mA. The device is packaged in a DIP package and is compliant with RoHS regulations. It is designed for use in fiber optic applications.
Broadcom HFCT-5953ATL technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-5953ATL to view detailed technical specifications.
No datasheet is available for this part.
