
The HFCT-5954ATG is a transceiver with a data rate of 622Mbps and an operating supply voltage of 3.3V. It can handle a maximum output current of 50mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a DIP package and is compliant with RoHS regulations.
Broadcom HFCT-5954ATG technical specifications.
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HFCT-5954ATG to view detailed technical specifications.
No datasheet is available for this part.