Broadcom HFCT721XPD technical specifications.
| Package/Case | Module |
| Data Rate | 10.52Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Wavelength | 1310nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HFCT721XPD to view detailed technical specifications.
No datasheet is available for this part.