Broadcom HLCP-A100-BC000 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 20mA |
| Height | 4.953mm |
| Illumination Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Number of Segments | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| Wavelength | 637nm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-A100-BC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
