
Four-element, single-color red LED emitter in a SIP package. Features a rectangular lens style, through-hole mounting, and a 1.8V forward voltage rating. Operates with a 20mA forward current, delivering a luminous intensity of 15mcd at a 637nm wavelength. Maximum power dissipation is 37mW, with operating temperatures ranging from -20°C to 100°C. RoHS compliant.
Broadcom HLCP-B100-BC000 technical specifications.
| Package/Case | SIP |
| Color | Red |
| Current | 20mA |
| Depth | 4.95mm |
| Forward Current | 15mA |
| Height | 4.953mm |
| Illumination Color | Red |
| Length | 20.32mm |
| Lens Style | Rectangular |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Number of Segments | 1 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 1.8V |
| Wavelength | 637nm |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLCP-B100-BC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
